• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6127/01-866 2CKA006117A0204 Input module 4-channel Stainless steel 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input module

Switch/button features

4-channel

Material

Plastic

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Type

6127/01-866

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334856 Busch-Jaeger 6127/01-866 2CKA006117A0204 Input module 4-channel Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2334856 Busch-Jaeger 6127/01-866 2CKA006117A0204 Input module 4-channel Stainless steel 1 pc(s) Piece

Description

For Busch-Installationbus® KNXWith labeling field.Transparent labeling sheet with standard symbols included in the delivery.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?