• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6127/01-885 2CKA006117A0208 Input module + label patch (L x W x H) 181 x 80 x 69 cm Jet black (RAL 9005), B

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input module

Switch/button features

+ label patch

Material

Plastic

Factory colour

Jet black (RAL 9005)

Black

Length

181 cm

Width

80 cm

Height

69 cm

Dim

(L x W x H) 181 x 80 x 69 cm

IP20

Content

1 pc(s)

Type

6127/01-885

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335109 Busch-Jaeger 6127/01-885 2CKA006117A0208 Input module + label patch (L x W x H) 181 x 80 x 69 cm Jet black (RAL 9005), B

User & Safety Instructions

User & Safety Instructions 2335109 Busch-Jaeger 6127/01-885 2CKA006117A0208 Input module + label patch (L x W x H) 181 x 80 x 69 cm Jet black (RAL 9005), B

Description

For Busch-Installationbus® KNXWith labeling field.Transparent labeling sheet with standard symbols included in the delivery.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?