• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6430-884-102 2CKA006430A0385 Input module Arrow-shaped (L x W x H) 22 x 150 x 100 mm ↑/↓ Traffic white, Whi

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input module

Switch/button features

Arrow-shaped

Material

Plastic

Factory colour

Traffic white

White

Print motif

↑/↓

Length

22 mm

Width

150 mm

Height

100 mm

Dim

(L x W x H) 22 x 150 x 100 mm

IP20

Content

1 pc(s)

Type

6430-884-102

Depth

150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335224 Busch-Jaeger 6430-884-102 2CKA006430A0385 Input module Arrow-shaped (L x W x H) 22 x 150 x 100 mm ↑/↓ Traffic white, Whi

User & Safety Instructions

User & Safety Instructions 2335224 Busch-Jaeger 6430-884-102 2CKA006430A0385 Input module Arrow-shaped (L x W x H) 22 x 150 x 100 mm ↑/↓ Traffic white, Whi

Description

For Busch-blind control® II application 6411 U-101, 6411 U/S-101.for shutter basic application 6418 U.for Busch-Universal series application 6402 U.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?