• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Aluminium silver 2CKA001012A2241 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROCKER CONTROL SWITCH DND/MUR UP 2028/12 UK

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With marking field: Yes
  • With replaceable lens/symbol: No.
Type


ROCKER CONTROL SWITCH DND/MUR UP 2028/12 UK

Product type

Toggle control switch

Factory colour

Aluminium silver

IK03

Content

1 pc(s)

Similar RAL

9006

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834248 Busch-Jaeger Aluminium silver 2CKA001012A2241 1 pc(s)

Description

Please do not disturb/arrange rooms. For switching electrical consumers. With LED Mounting required in UP sockets according to DIN 49073. Actuating force (measured at actuation point 20mm outside the center of the rocker): 2.5 - 3.5N Design line: Platform 63, Busch-art linear®, future® linear, Busch-aXcent®, solo®, pure stainless steel, karat®, Busch-dynasty® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.