• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA002013A5406 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aluminium-silver object socket 20 EUAB-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting type: Snap in
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Assembly: Central plate
  • Device width 69.5 mm
  • Device height 69.5 mm
  • Device depth 9.8 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Aluminium-silver object socket 20 EUAB-83

Product type

PG socket

Factory colour

Black

IK03

Content

1 pc(s)

Similar RAL

9005

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833704 Busch-Jaeger Black 2CKA002013A5406 1 pc(s)

Description

Central panel with extension mechanism. For connecting electrical consumers. With screw-on carry ring. With plug connection Can be used in combinations. Note: The socket can be installed rotated by 90°, so that an inserted device plug does not cant and spill clean when pulling. Design line: Platform 63, future® linear, Busch-aXcent® design line Variant: Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.