• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Brown 2CKA001315A0457 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pull switch cover, Off 2610/6 UC-914

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Pull switch cover, Off 2610/6 UC-914

Product type

Cover

Factory colour

Brown

IK03

Dim

(W x H x D) 70 x 70 x 20 mm

Content

1 pc(s)

Similar RAL

8017

Depth

20 mm

Height

70 mm

Width

70 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835131 Busch-Jaeger Brown 2CKA001315A0457 1 pc(s)

Description

Pull switch-off and change-over circuit With screw terminals. With complete cover. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.