• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Key switch, Key sensor All-Weather 44 (IP44) Aluminium , White aluminium (RAL 9006) 2CKA001710A3804 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Key switch

Key sensor

Product type

Wet room switch product range

Switch type component

Cover

Type series

All-Weather 44 (IP44)

Factory colour

Aluminium

White aluminium (RAL 9006)

IP44

Content

1 pc(s)

Motif

"Arrows" symbol

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334830 Busch-Jaeger Cover Key switch, Key sensor All-Weather 44 (IP44) Aluminium , White aluminium (RAL 9006) 2CKA001710A3804 1

User & Safety Instructions

User & Safety Instructions 2334830 Busch-Jaeger Cover Key switch, Key sensor All-Weather 44 (IP44) Aluminium , White aluminium (RAL 9006) 2CKA001710A3804 1

Description

As cover for UP-profile half-cylinder push-button switch/button.for use 2712/2713 USL-101 and 2722/2723 USL-101.with sealing ring.Delivery without profile half cylinder.IP 44 only in conjunction with frames Allweather 44® and corresponding profile half cylinder

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.