• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Key switch, Key sensor All-Weather 44 (IP44) Creamy white, Pure white (RAL 9010) 2CKA001710A2249 1 pc

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

Key switch

Key sensor

Product type

Wet room switch product range

Switch type component

Cover

Type series

All-Weather 44 (IP44)

Factory colour

Creamy white

Pure white (RAL 9010)

IP44

Content

1 pc(s)

Motif

Indicator 0 and 1

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2335346 Busch-Jaeger Cover Key switch, Key sensor All-Weather 44 (IP44) Creamy white, Pure white (RAL 9010) 2CKA001710A2249 1 pc

User & Safety Instructions

User & Safety Instructions 2335346 Busch-Jaeger Cover Key switch, Key sensor All-Weather 44 (IP44) Creamy white, Pure white (RAL 9010) 2CKA001710A2249 1 pc

Description

For use 2733 USL-101.IP 44 only in conjunction with frame Allweather 44® and corresponding profile half cylinder.As cover for UP key switch.Supplied without profile half cylinder.With sealing ring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.