• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Light symbol toggle Reflex SI, Reflex SI Linear Alpine white 2520 LI-214 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker with light symbol

  • Busch & Jaeger Switch Product Range

Technical specifications

Type

Rocker with light symbol

Switch type function

Light symbol toggle

Product type

Switch product range

Switch type component

Cover

Type series

Reflex SI

Reflex SI Linear

Factory colour

Alpine white

Content

1 pc(s)

Material

PVC

UKCA

yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.