• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover UAE socket Reflex SI, Reflex SI Linear Alpine white 1803-214 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover UAE Reflex SI alpine white

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Cover UAE Reflex SI alpine white

Switch type function

UAE socket

Product type

Switch product range

Switch type component

Cover

Type series

Reflex SI

Reflex SI Linear

Factory colour

Alpine white

Content

1 pc(s)

Material

PVC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1431288 Busch-Jaeger Cover UAE socket Reflex SI, Reflex SI Linear Alpine white 1803-214 1 pc(s)

Description

As coverage for UAE-connection boxes. No. 0213 (Category 3/ISDN), 0216-101, 0218/11-101 (Category 5e/6 data technology) and comparable types. With angled outlet.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.