• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Speaker Future Linear Silver 8253-83 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Central panel for speaker silver

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel for speaker silver

Switch type function

Speaker

Product type

Switch product range

Switch type component

Cover

Type series

Future Linear

Factory colour

Silver

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Content

1 pc(s)

Material

PVC

Depth

400 mm

Height

200 mm

Length

400 cm

Width

300 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613311 Busch-Jaeger Cover Speaker Future Linear Silver 8253-83 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.52€ 57.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)