• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA002013A5524 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing contact Socket safety+ 20 EUCB-F-45m

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Use: Wafer switch
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Earthing contact Socket safety+ 20 EUCB-F-45m

Product type

PG socket

Factory colour

Ivory

White

IK03

Dim

(W x H x D) 63 x 63 x 23 mm

Content

1 pc(s)

Similar RAL

1013

Depth

23 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835229 Busch-Jaeger Ivory, White 2CKA002013A5524 1 pc(s)

Description

For connecting electrical consumers. With level/smooth central disk. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.