• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Ivory, White 2CKA006199A0542 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover 4-way LFW/A.4.55.11-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: For data-connection casing
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element with housing top
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 55.39999999 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Exhaust direction: Sloped
  • Labelling field: With labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Cover 4-way LFW/A.4.55.11-915

Product type

Cover

Factory colour

Ivory

White

Content

1 pc(s)

Similar RAL

1013

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835107 Busch-Jaeger Ivory, White 2CKA006199A0542 1 pc(s)

Description

As 4-way cover for keypad 1- to 4-fold. Without symbols With orientation lines Design line: Busch-balance® SI, Busch-Trevion® product line: KNX, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.