• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA001710A4254 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover for UP-card switch 1792-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Stainless steel
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Cover for UP-card switch 1792-915

Product type

Cover

Factory colour

Stainless steel

IK03

Dim

(W x H x D) 63 x 63 x 20 mm

Content

1 pc(s)

Depth

20 mm

Height

63 mm

Width

63 mm

Material

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834496 Busch-Jaeger Stainless steel 2CKA001710A4254 1 pc(s)

Description

With symbolism and dome. Suitable for cards 54 x 86 mm. The inner part of the central disk consists of a light-conducting plastic, so that the card insertion is illuminated. The central panel contains a card holder and guide element. Design line: Busch-balance® SI

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.