• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA002013A5474 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protection H EBS SRK 23 EUCB-81

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With labeling field: No.
  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Number of operating points: 2
  • Number of keys: 2
  • Transparent: No.
  • Bidirectional radio: Yes
Type


Protection H EBS SRK 23 EUCB-81

Product type

PG socket

Factory colour

Stainless steel

Content

1 pc(s)

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834986 Busch-Jaeger Stainless steel 2CKA002013A5474 1 pc(s)

Description

For connecting electrical consumers. Protective contact® socket insert with enhanced Protection against accidental contact. Design line: Platform 63, future® linear, Busch-aXcent®, karat®, Busch-dynasty® design line Variant: Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.