• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Stainless steel 2CKA006330A0099 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover BE small, aluminum silver SLS/A.0.1-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Socket 2-way
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Assembly: Base element with central cover plate
Type


Cover BE small, aluminum silver SLS/A.0.1-83

Product type

Cover

Factory colour

Stainless steel

Content

1 pc(s)

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833851 Busch-Jaeger Stainless steel 2CKA006330A0099 1 pc(s)

Description

Lettering field cover for RTR with 6-way control element

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.