• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001710A4008 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAT 1795 HK-775 temperature controller cover black

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Hotelcard
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light outlet: Yes
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


MAT 1795 HK-775 temperature controller cover black

Product type

Temperature controller cover

Factory colour

Studio white (similar to RAL 9016)

IK03

Dim

(W x H x D) 71 x 71 x 25 mm

Content

1 pc(s)

Similar RAL

9016

Depth

25 mm

Height

71 mm

Width

71 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833919 Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001710A4008 1 pc(s)

Description

Central panel for room temperature controller For room temperature controller 1099 UHK. impulse black mat.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.