• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001710A4037 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature controller cover ivory/white 1795 HKEA-72

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Rotary switch type
  • Imprint/marking: Other
  • Detectable symbol/barrier-free: No.
  • Use: Wafer switch
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Temperature controller cover ivory/white 1795 HKEA-72

Product type

Temperature controller cover

Factory colour

Studio white (similar to RAL 9016)

IK03

Dim

(W x H x D) 63 x 63 x 34.4 mm

Content

1 pc(s)

Similar RAL

9016

Depth

34.4 mm

Height

63 mm

Width

63 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833920 Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001710A4037 1 pc(s)

Description

For room temperature controller 1099 UKEA. With sliding switch for switching between heating or cooling

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.