• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA002011A6160 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing contact/USB-socket silver 20 EUCBUSB-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: Yes
  • Suitable as central plate: Yes
  • Suitable for auxiliary switch: Single
  • Suitable for adjustment switch: No.
  • Suitable for train contact: No.
  • Suitable for socket: Single
  • Bus-capable: No.
  • Suitable for emergency call: Single
  • Suitable for nurse call system: Yes
  • Suitable for radio transmission: No.
  • Suitable for program selection switch: No.
  • Blind plate: No.
Type


Earthing contact/USB-socket silver 20 EUCBUSB-83

Product type

PG socket

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834078 Busch-Jaeger White 2CKA002011A6160 1 pc(s)

Description

With plug connection 2-pin (2 P + E) For charging and supplying mobile devices via USB-cable. With USB Type A socket. With electronic short-circuit protection. With electronic overload protection Simultaneous charging via USB connection and use of the protective contact® socket. Connection terminals according to VDE 0620-1 approved as connection terminals. No data transmission possible. When cleaning the appliance, use dust protection cap 2098.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.