• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 39 006 0527 19390060527 HARTING 1 pc(s)

Product type
Bush enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
19 39 006 0527
Manufacturer part #
19390060527
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 0.214 kg
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Housing for increased environmental influences
  • Material locking: Stainless steel
  • Protection class according to IEC 60529:IP66;IP68;IP69 / IPX9K according to ISO 20653
  • Design size 6 B
  • Casing type: Sleeve casing
  • Design: Side cable input
  • Cable input 1x M32
  • Housing series: HAN® HP
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Tightening torque screw locking: ‌ 3 Nm
Type

19 39 006 0527

Product type

Bush enclosure

Manufacturer part #

19390060527

Features

+ screw lock

Thread size

M32

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® HP

Content

1 pc(s)

IP66

IP68

IP69

IPX9K

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Screw

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Plug case

IP66

Sideways

None

Metric

Documents & Downloads

Datasheet

Datasheet 3007152 Bush enclosure 19 39 006 0527 19390060527 HARTING 1 pc(s)

Datasheet 3007152 Bush enclosure 19 39 006 0527 19390060527 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007152 Bush enclosure 19 39 006 0527 19390060527 HARTING 1 pc(s)

Description

Connector housing, size: 6 B, screw locking, stainless steel, side cable inlet, 1x M32, material housing: Aluminium die cast

This text is machine translated.