• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 39 024 0427 19390240427 HARTING 1 pc(s) Single

Packaging type
Single
Product type
Bush enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
19 39 024 0427
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

19 39 024 0427

Product type

Bush enclosure

Manufacturer part #

19390240427

Features

+ screw lock

Thread size

M32

Case material

Aluminium, die cast

Series

Han® HP

Content

1 pc(s)

IP66

IP68

IP69

IPX9K

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Screw

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Plug case

IP66

Above

None

Metric

Documents & Downloads

Datasheet

Datasheet 3006945 Bush enclosure 19 39 024 0427 19390240427 HARTING 1 pc(s) Single

Datasheet 3006945 Bush enclosure 19 39 024 0427 19390240427 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3006945 Bush enclosure 19 39 024 0427 19390240427 HARTING 1 pc(s) Single