• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 39 606 0447 19396060447 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
Han® B
Thread size
M32
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 255.8 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Material locking: Stainless steel
  • Protection class according to IEC 60529:IP66;IP68;IP69 / IPX9K according to ISO 20653
  • Design size 6 B
  • Casing type: Sleeve casing
  • Design: Straight cable input
  • Cable input 1x M32
  • Housing series: HAN® HP Direct B
  • Material housing: Aluminium die-cast
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Tightening torque screw locking: ‌ 4 Nm
Packaging type

Piece

Type

19 39 606 0447

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

19396060447

Features

+ screw lock

Thread size

M32

Type

Straight cable input

Case material

Aluminium, die cast

Series

Han® HP Direct B

Content

1 pc(s)

IP66

IP68

IP69

IPX9K

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Screw

1

FALSE

FALSE

Aluminium

Powder coating

-40-125 °C

Other

FALSE

TRUE

Plug case

IP66

Above

None

Metric

Documents & Downloads

Datasheet

Datasheet 3007137 Bush enclosure 19 39 606 0447 19396060447 HARTING 1 pc(s) Piece

Datasheet 3007137 Bush enclosure 19 39 606 0447 19396060447 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007137 Bush enclosure 19 39 606 0447 19396060447 HARTING 1 pc(s) Piece

Description

Connector housing, size: 6 B, screw locking, stainless steel, straight cable inlet, 1x M32, material housing: aluminum die-cast, powder coated

This text is machine translated.