• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19628161521 19628161521 HARTING 1 pc(s) Single

EAN:
Part number:
Item no:
Packaging type
Single
Product type
Bush enclosure
Series
Han® 16B
Thread size
M25
Case material
Aluminium, die cast
Datasheet (PDF)
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Locking type: Transverse bar
  • Surface Housing: Uncoated
  • Design: Low design
  • Boundary temperature: Limit temperature: +200 °C with Han® High Temp components
Packaging type

Single

Type

19628161521

Product type

Bush enclosure

Series

Han® 16B

Manufacturer part #

19628161521

Features

Transverse brace

Thread size

M25

Type

Lateral cable input

Case material

Aluminium, die cast

Brackets

1

Series

Han® High Temp

Han® EMV/B

For insets/pin/socket

Stift

Content

1 pc(s)

Cable input

1x M25

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1991028 Bush enclosure 19628161521 19628161521 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1991028 Bush enclosure 19628161521 19628161521 HARTING 1 pc(s) Single

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)