• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 32A-gs-21 09200320520 HARTING 10 pc(s)

Product type
Bush enclosure
Series
Han® 32A
Thread size
PG21
Type
Han® 32A-gs-21
Manufacturer part #
09200320520
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 32 A - sleeve housing

  • Manufacturer Type Description: Han ® 32 B A-GS-21

Technical specifications

Type

Han® 32A-gs-21

Product type

Bush enclosure

Series

Han® 32A

Manufacturer part #

09200320520

Features

Cable exit (lateral)

high type

2x transverse brace lock

Factory colour

Grey

Thread size

PG21

Total no. of pins

+ PE

Size

32 A

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1328012 Bush enclosure Han® 32A-gs-21 09200320520 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328012 Bush enclosure Han® 32A-gs-21 09200320520 HARTING 10 pc(s)

Description

Sleeve housing for series 32 A for industrial applications. Available in metal (aluminium die casting).

This text is machine translated.