• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 32A-agg-QB 09200320301 HARTING 10 pc(s)

Product type
Enclosure extension
Series
Han® 32A
Type
Han® 32A-agg-QB
Manufacturer part #
09200320301
Features
low type
2x transverse brace lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 32 B - extension casing

  • Manufacturer Type Description: Han ® 32 A-agg-QB
  • This text is machine translated.

Technical specifications

Type

Han® 32A-agg-QB

Product type

Enclosure extension

Series

Han® 32A

Manufacturer part #

09200320301

Features

low type

2x transverse brace lock

Factory colour

Grey

Total no. of pins

+ PE

Size

32 A

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1328121 Enclosure extension Han® 32A-agg-QB 09200320301 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328121 Enclosure extension Han® 32A-agg-QB 09200320301 HARTING 10 pc(s)