• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 32B-gg-29 09300320421 HARTING 10 pc(s)

Image similar
Product type
Bush enclosure
Series
Han® 32B
Thread size
PG29
Type
Han® 32B-gg-29
Manufacturer part #
09300320421
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 32 B - sleeve housing

  • Manufacturer Type Description: Han ® 32 B-GG-29
  • This text is machine translated.

Technical specifications

Type

Han® 32B-gg-29

Product type

Bush enclosure

Series

Han® 32B

Manufacturer part #

09300320421

Features

Cable exit (straight)

2x transverse brace lock

Factory colour

Grey

Thread size

PG29

Size

32 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1328040 Bush enclosure Han® 32B-gg-29 09300320421 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328040 Bush enclosure Han® 32B-gg-29 09300320421 HARTING 10 pc(s)