• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 32B-agg-QB 09300320301 HARTING 10 pc(s)

Product type
Enclosure extension
Series
Han® 32B
Type
Han® 32B-agg-QB
Manufacturer part #
09300320301
Features
2x transverse brace lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 32 B - extension casing

  • Manufacturer Type Description: Han ® 32 B-agg-QB

Technical specifications

Type

Han® 32B-agg-QB

Product type

Enclosure extension

Series

Han® 32B

Manufacturer part #

09300320301

Features

2x transverse brace lock

Factory colour

Grey

Size

32 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1328014 Enclosure extension Han® 32B-agg-QB 09300320301 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1328014 Enclosure extension Han® 32B-agg-QB 09300320301 HARTING 10 pc(s)

Description

Extension casing for 32 B series for industrial applications Available in metal (aluminium die casting).

This text is machine translated.