• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure Han® 32B-asg2-Q-M32 19300320232 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Socket enclosure
Series
Han® 32B
Thread size
M32
Case material
Aluminium
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® 32B-asg2-Q-M32

Product type

Socket enclosure

Series

Han® 32B

Manufacturer part #

19300320232

Features

Cable exit (lateral)

2x transverse brace lock

Factory colour

Grey

Thread size

M32

Case material

Aluminium

Size

32 B

Series

Han® 32B

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 742777 Socket enclosure Han® 32B-asg2-Q-M32 19300320232 HARTING 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)