• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bussmann by Eaton 63 LET 63 LET HRC fuse Screw-type 63 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)

Collection
Product type
HRC fuse
Nominal voltage
240 V AC
150 V DC
Nominal current - rounded value
63 A
Release characteristics
Quick response -F-
Type
Screw-type
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HRC fuse

Nominal voltage

240 V AC

150 V DC

Dim

(L x W x H) 56 x 17.7 x 19.1 mm

Nominal current - rounded value

63 A

Nominal current

63 A

Release characteristics

Quick response -F-

Type

Screw-type

Length

56 mm

Width

17.7 mm

Height

19.1 mm

Content

1 pc(s)

Type

63 LET

Documents & Downloads

Datasheet

Datasheet 1416708 Bussmann by Eaton 63 LET 63 LET HRC fuse Screw-type 63 A 240 V AC, 150 V DC Quick response -F- 1 pc(s)

What kind of Miniature Fuses are you looking for?