• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Byron DBY-22316 Wireless door bell Complete set

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless doorbell set

  • LED display
  • Volume control
  • 6 doorbell can be connected

Technical specifications

  • Battery 3 x AA, 1 x CR2032
Product type

Wireless door bell

Component

Complete set

150 m

Tunes

16

Volume

80 dB

Adjustable volume

5-stage

Factory colour

White

Frequency

433 MHz

Documents & Downloads

Datasheet

Datasheet 2305787 Byron DBY-22316 Wireless door bell Complete set

User & Safety Instructions

User & Safety Instructions 2305787 Byron DBY-22316 Wireless door bell Complete set

Description

Wireless doorbell set with range up to 150 m, 16 melodies with volume control. One battery-operated doorbell, the other can be plugged into a socket, so that the socket is not lost. Bell button is battery-operated

This text is machine translated.

Features

  • Compatible with BY32 converter for cable-bound bell button Byron BY series.

Scope of delivery

  • Bell button
  • Socket connection doorbell
  • Mobile doorbell
  • 1 x CR2032 battery
  • Double-sided adhesive tape
  • User manual.

Hints

3 x AA batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)