• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K C80766 All-purpose scissors 155 mm Nickel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

All-purpose scissors

Length

155 mm

Handle colour

Nickel

Content

1 pc(s)

Blade material

Steel

Metal

Handle material

Steel

Metal

Height

155 mm

Product type description

Universalschere

Weight

70 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829992 C.K C80766 All-purpose scissors 155 mm Nickel

Description

Fully forged and nickel plated. Screw
adjustment.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)