• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Magma MA2630 MA2630 Engineer (L x W x H) 210 x 460 x 330 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C.K Magma Technician's Toolcase

  • Folding pockets for tools
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 210 x 460 x 330 mm

Product type

Tool bag (unequipped)

Range of uses

Engineer

Material

Polyester

Factory colour

Black

Red

Grey

Length

210 mm

Height

330 mm

Width

460 mm

Depth

210 mm

Weight

3200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 081842 C.K Magma MA2630 MA2630 Engineer (L x W x H) 210 x 460 x 330 mm

Description

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- 50 pockets and holders including fold out panels for easy tool access
- padded handle and shoulder strap for maximum comfort
- padded central compartment fits laptop
- internal document pocket
- dimensions: 460x210x330 mm (w x d x h)

Features

  • Made of durable polyester
  • Fold-out compartment
  • Padded center compartment for Notebook
  • With shoulder strap
  • Storage area inside with extra pockets
  • Document pocket on the inside
  • Padded handle and shoulder strap for optimum wearing comfort

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)