• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Mini MA2627A Universal (L x W x H) 420 x 280 x 280 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool bag small

  • Waterproof floor
  • additional pockets inside and outside

Technical specifications

Dim

(L x W x H) 420 x 280 x 280 mm

Product type

Tool bag (unequipped)

Car phone holder features

Waterproof

Range of uses

Universal

Material

Polyester

Factory colour

Black

Grey

Length

420 mm

Height

280 mm

Width

280 mm

Depth

450 mm

Weight

1700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 414810 C.K Mini MA2627A Universal (L x W x H) 420 x 280 x 280 mm

Description

C.k. Magma combines optimum functionality with creative style to a series of conspicuous, high quality products. Developed in collaboration with a group of craftsmen from various areas, CK magma products for attractive design in use in daily work.

With the modern and contemporary style, is the preferred choice of the CK magma professionals who aspire to it, both at work and in the free time to look good. Designed to withstand the demands of daily life, provide CK magma products the whole functionality, comfort and protection, the craftsmen need. 100% waterproof and unbreakable by rubber floor.

Features

  • Padded handle and shoulder strap for optimum wearing comfort
  • length handles, can therefore be worn open
  • storage area inside, with 19 additional bags and fastenings
  • 100% waterproof and unbreakable plastic ground

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 164.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)