• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat NEW CLASSIC KingSize Plus 5471000031 Universal Tool bag (unequipped) (W x H x D) 510 x 400 x 250 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolbox NEW CLASSIC

  • Calf leather
  • With middle wall
  • Strengthened with aluminium frame
  • A black leather-shaped emblem with a yellow inner area displays the text 'GENUINE LEATHER' in black capital letters.

Technical specifications

Dim

(W x H x D) 510 x 400 x 250 mm

Product type

Tool bag (unequipped)

Car phone holder features

Side bag

Range of uses

Universal

Volume

33 l

Material

Cowhide

Plastic

Factory colour

Black

Inside width

460 mm

Inside height

340 mm

Internal depth

210 mm

Height

400 mm

Width

510 mm

Depth

250 mm

Weight

4600 g

Material (details)

Calf leather

Type

5471.000-031

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 821652 Parat NEW CLASSIC KingSize Plus 5471000031 Universal Tool bag (unequipped) (W x H x D) 510 x 400 x 250 mm

User & Safety Instructions

User & Safety Instructions 821652 Parat NEW CLASSIC KingSize Plus 5471000031 Universal Tool bag (unequipped) (W x H x D) 510 x 400 x 250 mm

Description

NEW CLASSIC is a series of the premium manufacturer of Europe. The tool bags are made of sturdy perforated leather and have a well thought-out and practical interior. The tool bag has a fixed middle wall. With this are 19 straps hard.

The front wall of the tool bag is partly flipped up. Thus, the easy access to the tool and the accessories. With the front wall are 9 straps hard. Also the rear wall of the tool bag can be used for the part can be folded out. On the back wall are located 11 straps and the side parts can be attached to the tool on four other straps Also for a spirit level Holding loops. In the practical pocket can be securely stored in Documents or small parts.

The tool bag has a fixed base Tray. The content when it is not in use with slide locks can be secured. The case is closed with a secure belt. At the edges is the tool bag with aluminum frame. The usable content of the tool bag is 33 liters.

This text is machine translated.

Features

  • Embossed leather
  • Carrying handle
  • Key locks
  • Protective, integrated bottom studs
  • Extra strong
  • Excellent value for money
  • Tested interior equipment
  • Increased stand firmness
  • Great humidity resistance

Scope of delivery

  • Semi fold-out front wall with 9 loops · Fixed middle wall with 10 fixed loops and with 9 adjustable loops · Rear wall with 11 fixed loops · Side walls with 4 loops, holding
  • straps for spirit levels · Front pocket · Bottom tray 2 closing straps · Ring caps · Case strengthened with aluminium frame.

Hints

Supplied without tools

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 282.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)