
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
New Classic tool bag with 8 push-in pockets
- Extra strong
- High-quality raster lock
- Broad handle hole
- Increased stand firmness
- Front and back wall
Technical specifications
- Dim
(W x H x D) 430 x 360 x 200 mm
- Product type
Tool bag (unequipped)
- Range of uses
Universal
- Volume
22 l
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
390 mm
- Inside height
310 mm
- Internal depth
185 mm
- Height
360 mm
- Width
430 mm
- Depth
200 mm
- Weight
2500 g
- Keyboard layout
English, QWERTY
- Material (details)
Cowhide/ABS
- Type
2460.000-401
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 825936 Parat NEW CLASSIC Plus & View 2460000401 Universal Tool bag (unequipped) (W x H x D) 430 x 360 x 200 mm
User & Safety Instructions
User & Safety Instructions 825936 Parat NEW CLASSIC Plus & View 2460000401 Universal Tool bag (unequipped) (W x H x D) 430 x 360 x 200 mm
Description
The New Classic tool bag is made of injection-molded calf leather and ABS plastic. This is the case extremely robust and has a large humidity resistant. The solid frame made of plastic and the sturdy leather give the bag also has a high degree of stability. Thus, the tool bag also on an uneven surface, without upset.
Moreover, the NEW CLASSIC LEATHER CASE from PARAT has excellent Raster lock and a stable handle hole. In this way, the large tool bag at any time convenient to carry around.
The well thought-out interior shows up as soon as the part foldable front and rear wall of the case is opened.
The exterior walls are inside each with eight compartments. In addition, the storage space in the center by the easily removable middle wall. This is available on the front and back of each ten adjustable straps. Thus the case can be adjusted to the individual needs in everyday life always
This text is machine translated.
Moreover, the NEW CLASSIC LEATHER CASE from PARAT has excellent Raster lock and a stable handle hole. In this way, the large tool bag at any time convenient to carry around.
The well thought-out interior shows up as soon as the part foldable front and rear wall of the case is opened.
The exterior walls are inside each with eight compartments. In addition, the storage space in the center by the easily removable middle wall. This is available on the front and back of each ten adjustable straps. Thus the case can be adjusted to the individual needs in everyday life always
This text is machine translated.
Features
- Embossed leather
- Carrying handle
- Key locks
- Protective, integrated bottom studs
- Extra strong
- Excellent value for money
- Tested interior equipment
- Increased stand firmness
- Great humidity resistance
Scope of delivery
- Middle wall
- Front and back wall each with 8 push-in pockets
- Removable middle wall with 10 adjustable loops on the front and back
- Variable locks
- Finger hole.
Hints
Supplied without tools
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox











