• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat Top-Line Mini 30000581 Professionals Tool bag (unequipped) (L x W x H) 275 x 250 x 270 mm

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolbox TOP-LINE

  • Calf leather
  • A black leather-shaped emblem with a yellow inner area displays the text 'GENUINE LEATHER' in black capital letters.

Technical specifications

Dim

(L x W x H) 275 x 250 x 270 mm

Product type

Tool bag (unequipped)

Range of uses

Professionals

Volume

8 l

Material

Cowhide

Plastic

Factory colour

Black

Inside width

220 mm

Inside height

250 mm

Internal depth

140 mm

Length

275 mm

Height

270 mm

Width

250 mm

Depth

170 mm

Weight

1200 g

Material (details)

Cowhide, side walls alu-strengthened, tool panels CON-Pearl®

Type

30,000-581

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 814602 Parat Top-Line Mini 30000581 Professionals Tool bag (unequipped) (L x W x H) 275 x 250 x 270 mm

User & Safety Instructions

User & Safety Instructions 814602 Parat Top-Line Mini 30000581 Professionals Tool bag (unequipped) (L x W x H) 275 x 250 x 270 mm

Information

Information 814602 Parat Top-Line Mini 30000581 Professionals Tool bag (unequipped) (L x W x H) 275 x 250 x 270 mm

Description

This tool bag is dimensionally stable and lovely robust. High-quality black leather makes it a noble work equipment, thanks to built-in aluminum reinforcement is always ready for use even under difficult conditions.

A total of 17 different pockets simplify the transport of tool, hold it clearly sorted and always at hand.. A transparent clamp pocket in the lid helps to keep important papers always in view. If you need to work quickly, shows this tool bag, it is inserted in it. Thanks to the tested PARAT lock, it is easy to open and also easy to close.

With adjustable strap can be pleasantly compact tool bag can be adapted individually to your carrier and accompany him at work inserts everywhere.

This text is machine translated.

Features

  • Centre wall
  • Extra thick, stamped leather
  • Can carry extreme loads through aluminium angle strengthening or ABS-side walls
  • Fatigue-proof carrying through ergonomic design of grips with grip recesses and stable metal grip rails
  • Protective, integrated bottom studs
  • Tough walls by CON-Pearl®

Scope of delivery

  • Front, rear and middle wall with 17 insert pockets
  • Transparent clamp pocket in the lid
  • Adjustable carrying straps
  • Key lock.

Hints

Delivery without illustrated tools Con-Pearl is a registered trademark of Friedola Tech GmbH.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)