
Number
Tool Backpack Advanced, tool backpack with 16″ laptop compartment
Highlights & Details
- Main outer material made of recycled PET bottles; padded compartment for laptops up to 16″; spacious main compartment with zip compartment, hook and loop pocket and large tool organizer
Technical specifications
- Product volume: 34 liters
- Dim
(W x H x D) 38 x 47 x 26 cm
- Product type
Tool backpack (unequipped)
- Material
Polyester
PVC
- Factory colour
Black
- Height
47 cm
- Width
38 cm
- Depth
26 cm
- Weight
1.7 kg
- Design
Backpack
- Suitable for
40,6 cm (16")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3475897 Wenger Tool Backpack Advanced 653723 Tool backpack (unequipped) (W x H x D) 38 x 47 x 26 cm
Datasheet 3475897 Wenger Tool Backpack Advanced 653723 Tool backpack (unequipped) (W x H x D) 38 x 47 x 26 cm
User & Safety Instructions
User & Safety Instructions 3475897 Wenger Tool Backpack Advanced 653723 Tool backpack (unequipped) (W x H x D) 38 x 47 x 26 cm
Warranty Terms
Warranty Terms 3475897 Wenger Tool Backpack Advanced 653723 Tool backpack (unequipped) (W x H x D) 38 x 47 x 26 cm
Description
This text is machine translated.
Features
- Main outer material made of recycled PET bottles; padded compartment for laptops up to 16″; spacious main compartment with zipper compartment, Velcro pocket and large tool organizer; glasses compartment; front pocket with zip fastener and compartments for 6 tools; side compartment for accessories; side compartment for a water bottle; four multi-purpose compartments outside; lockable zip fasteners on the main compartment for safe storage of your tools; Breathable back padding to avoid sweating; Comfort-Fit shoulder straps for maximum comfort; Large, reinforced handles for easy carrying; easy-to-clean floor; Extra durable fabric
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox



















