• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Fatmax® 1-93-950 Tool bag (unequipped) (W x H x D) 26 x 10 x 49 cm

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 26 x 10 x 49 cm

Product type

Tool bag (unequipped)

Material

Nylon

Factory colour

Black

Yellow

Height

10 cm

Width

26 cm

Depth

49 cm

Weight

1420 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761112 STANLEY Fatmax® 1-93-950 Tool bag (unequipped) (W x H x D) 26 x 10 x 49 cm

Description

Features

  • Waterproof floor made of durable plastic
  • Reinforced seams
  • Ergonomic rubber handle
  • Spacious and easily accessible design
  • Easy-to-use zippers
  • Convenient and robust shoulder strap
  • Stable 600 Denier Nylon
  • Leather reinforcement at all critical points
  • Elastic mounts on the inside to secure tools.
  • This text is machine translated.

Hints

Supplied without tools.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)