• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMST1-73607 Tool bag (unequipped) (L x W x H) 43 x 28 x 30 cm

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 84.99
-6 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 43 x 28 x 30 cm

Product type

Tool bag (unequipped)

Factory colour

Black

Yellow

Length

43 cm

Height

30 cm

Width

28 cm

Depth

450 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761162 STANLEY FMST1-73607 Tool bag (unequipped) (L x W x H) 43 x 28 x 30 cm

Description

Features

  • 2 separately to open compartments - Voluminous stowage for hand or power tool
  • Padded Strap
  • Lockable front pocket
  • Stable, free-standing design
  • Impact-resistant plastic floor for protection against moisture or dirt
  • Maximum organization through a variety of pockets, compartments and straps
  • Full visibility.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.96€ 182.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)