• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera go 2 XL 05004357001 Universal Tool bag (unequipped) 1-piece (W x H x D) 330 x 455 x 170 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 330 x 455 x 170 mm

Product type

Tool bag (unequipped)

Range of uses

Universal

Factory colour

Black

Height

455 mm

Width

330 mm

Depth

170 mm

Weight

3220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180022 Wera go 2 XL 05004357001 Universal Tool bag (unequipped) 1-piece (W x H x D) 330 x 455 x 170 mm

Description

The Wera 2 go 2 XL tool container with extra deep pockets with the hook-and-loop system and its compactness is the ideal solution for an individual and comfortable tool transport. The inner and outer hook-and-loop zones provide an extremely high flexibility and space utilisation. Fit a plethora of tool on or in the container. Wera 2 go 2 provides for light luggage, because only the really necessary tools are taken. The robust and stable material protects the accompanying tools against damages and moisture and increases the life of the tool container. The padded and adjustable wide shoulder strap and close to the body adjacent position of the container provide a pleasant wearing comfort. The hands stay free during transport. Including 1 Tubular Wera 2 go 4 with individually adjustable hook-and-loop divider for screwdriver and other tools. 4 This case can be easily stowed away.

This text is machine translated.

Features

  • Wera 2 go 2 XL tool container with extra deep pockets for e.g. Wera Quiver Wera 2 go 4
  • Individually configurable for high mobility
  • Also ideal for docking the textile Wera boxes and bags with fleece zone
  • Easy removal
  • Hands stay during transport.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 297.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)