• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 1101M2S3CBE2 Slide switch 20 V 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch position
1 x On/On
Switching voltage
20 V
Contact material
Copper gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 6.54 / piece)
€ 6.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

C & K COMPONENTS 1101M2S3CBE2

  • Variety of actuators and terminationsPanel mount tabs availableEpoxy terminal-seal compatible with bottom wash cleaningTest & measurement equipmentTelecommunicationsComputers & peripherals

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Slide switch

Switch position

1 x On/On

Contact material

Copper gold plated

Electrical lifespan

100000

Switching voltage

20 V

Length

5.08 mm

Content

1 pc(s)

Type

1101M2S3CBE2

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2577427 C & K Switches 1101M2S3CBE2 Slide switch 20 V 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2577427 C & K Switches 1101M2S3CBE2 Slide switch 20 V 1 x On/On 1 pc(s) Bulk

Description

Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

This text is machine translated.

More interesting products

(*All information is plus legal VAT)