• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches S101031SS03Q Slide switch 125 V 6 A 1 x On/Off 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch postions
2
Switch position
1 x On/Off
Switching voltage
125 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.30 / piece)
€ 2.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C & K COMPONENTS S101031SS03Q

  • 6 to 15 AmpsEnclosed housingPC and Snap-in panel mountingReversing optionPortable toolsSmall appliancesFloor care products

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Slide switch

Switch postions

2

Switch position

1 x On/Off

Connection

Solder lug

Contact material

Copper silver plated

Electrical lifespan

10000

Switching voltage

125 V

Switching current (max.)

6 A

Length

8.51 mm

Content

1 pc(s)

Type

S101031SS03Q

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2580860 C & K Switches S101031SS03Q Slide switch 125 V 6 A 1 x On/Off 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580860 C & K Switches S101031SS03Q Slide switch 125 V 6 A 1 x On/Off 1 pc(s) Bulk

Description

Slide Switch, 2 Positions, SPST, Latched, 1A, 125VDC, Solder Terminal, Panel Mount

This text is machine translated.

More interesting products

(*All information is plus legal VAT)