• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0877 Carbide metal #####Sägeblatt 34 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

#####Sägeblatt

Tool holder

Keyless chuck

Saw blade width

34 mm

Saw blade length

40 mm

Material

Carbide metal

Material suitability

Metal

Compatible with

Ridgid

Milwaukee

Fein

Dremel

Craftsman

Bosch

Black & Decker

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2798881 C.K T0877 Carbide metal #####Sägeblatt 34 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2798881 C.K T0877 Carbide metal #####Sägeblatt 34 mm 1 pc(s)

Description

Carbide construction for extreme cutting power and longer durability. Cuts iron metal, hardened screws, bolts, nails & abrasive materials. Universal quick-change device (compatible with most multi-cutter brands)Size: 34 x 40 mm

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)