• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T0878 T0878 Stainless steel Scraper 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Scraper

Width

38 mm

Length

52 mm

Material

Stainless steel

Compatible with

Ridgid

Milwaukee

Fein

Dremel

Craftsman

Bosch

Black & Decker

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2798882 C.K T0878 T0878 Stainless steel Scraper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2798882 C.K T0878 T0878 Stainless steel Scraper 1 pc(s)

Description

Stainless steel construction for long life & easy cleaning. Removes joints/adhesive/color/tiles and wall adhesive. Universal quick-change device (compatible with most multi-cutter brands).Size: 52x38mm

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)