• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T1630 FKIT Electrical contractor Tool bag (equipped) 18-piece (W x H x D) 300 x 250 x 450 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 340.00
-10 %
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 300 x 250 x 450 mm

Product type

Tool bag (equipped)

Range of uses

Electrical contractor

Material

Nylon

Factory colour

Black

Height

250 mm

Width

300 mm

Depth

450 mm

Weight

6400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829556 C.K T1630 FKIT Electrical contractor Tool bag (equipped) 18-piece (W x H x D) 300 x 250 x 450 mm

Description

A complete Electrician's tool kit featuring Dextro screwdrivers, all contained in the award winning C.K technicians toolcase .

Scope of delivery

  • Technician's tool case. Redline VDE side cutters 165mm. Combination pliers 175mm. Snipe nose pliers 175mm. 1 x Dextro VDE screwdriver, slotted, sizes: 2.5 x 75 & 4 x 100mm
  • Pozidriv, sizes: 1 x 80 & 2 x 100mm
  • Phillips, sizes: 1 x 80 & 2 x 100mm
  • Modulo, sizes: 1 & 2. VDE mainstester. ST Tape 8m. Mini hacksaw. Electrician's knife. Automatic wire strippers. Cable knife. Plasterboard saw.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 442.97€ 407.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)