• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2318 Precision tweezers Pointed, fine 130 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Total length: 130mm.
Product type

Precision tweezers

Tip shape

Pointed, fine

Material

Stainless steel

Tip length

12 mm

Length

130 mm

Dim

(L x W) 130 mm x 11 mm

Weight

18 g

Jaw tip width

1 mm

Width

11 mm

Tip size

11 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829519 C.K T2318 Precision tweezers Pointed, fine 130 mm

Description

High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Fine, straight extra long tips.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)