• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2339 Precision tweezers 7 SA Sickle-shape, curved (55°) 110 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 110mm.
Product type

Precision tweezers

Tip shape

Sickle-shape, curved (55°)

Material

Stainless steel

Tip length

20 mm

Length

110 mm

Weight

14 g

Jaw tip width

0.5 mm

Type

7 SA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829505 C.K T2339 Precision tweezers 7 SA Sickle-shape, curved (55°) 110 mm

Description

High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Fine tips, curved.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)