• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2347D ESD Tweezers 00 SA-ESD Pointed, flat 120 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material properties: Epoxy
  • Jaw tip width: 1 mm
Product type

Tweezers

Tip shape

Pointed, flat

Material

Stainless steel

Type

Strong, thick, flat points, straight

Tip length

12.5 mm

Length

120 mm

Range of use

ESD

Weight

22 g

Jaw tip width

1 mm

Material properties

Epoxy coating

Type

00 SA-ESD

Material (details)

Stainless steel

Type

00. SA ESD

Documents & Downloads

Datasheet

Datasheet 1385980 C.K T2347D ESD Tweezers 00 SA-ESD Pointed, flat 120 mm

User & Safety Instructions

User & Safety Instructions 1385980 C.K T2347D ESD Tweezers 00 SA-ESD Pointed, flat 120 mm

Description

Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Strong, thick, flat points, straight.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)