• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2392 Assembly tweezers 259CF Blunt 130 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Standard: BS EN 61340 2
Product type

Assembly tweezers

Tip shape

Blunt

Material

Carbon fibre

Steel

Tip length

20 mm

Length

130 mm

Weight

17 g

Jaw tip width

2 mm

Material properties

alloyed

Type

259CF

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829476 C.K T2392 Assembly tweezers 259CF Blunt 130 mm

Description

DISSIPATIVE TWEEZERS

1) Carbon fibre tips allow for safe handling of highly sensitive electrical components
2) High grade, stainless steel bow – acid & corrosion resistant
3) Precision welded joint for consistent, repetitive action
4) Fully ESD compliant for safe use on sensitive electronic components
5) Anti-magnetic to prevent electro-magnetic damage
6) Heat resistant up to 270ºC for safe use. Rounded tips, 2mm wide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)