• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3104 Multi-purpose drill bit 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1 Set

Product type
Multi-purpose drill bit
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
Content
1 Set
DIN standard
DIN 338
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

DIN standard

DIN 338

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

8 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346577 C.K T3104 Multi-purpose drill bit 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 1 Set

Description

Features

  • Can be used for: Steel, aluminum, wood, plastic, laminate, chipboard
  • Triples ground tips
  • in accordance with DIN338
  • Round shank
  • Kit contents: 2, 3, 4, 5, 6 and 8 mm.
  • This text is machine translated.

Scope of delivery

  • Cobalt drill set 2, 3, 4, 5, 6 and 8 mm.

More interesting products

(*All information is plus legal VAT)